Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9002.90.95.00
Automotive
Unknown
PPAP
Unknown
Type
Assembly
Supported Device Manufacturer
NICHIA CORPORATION
Supported Device
NCS19
Color
Black
Lens Shape Type
Square
Material
PMMA
Efficiency (%)
80
Viewing Angle X (°)
64
Packaging
Box
Product Length (mm)
21.6
Product Depth (mm)
21.6
Product Height (mm)
12.9
Mounting
Tape

