Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9001.90.90.00
Automotive
Unknown
PPAP
Unknown
Type
Assembly
Supported Device Manufacturer
Cree
Supported Device
Oslon Square EC
Color
Clear
Number of LEDs
1
Lens Shape Type
Round
Material
PMMA
Efficiency (%)
84
Viewing Angle X (°)
38
Packaging
Box
Product Diameter (mm)
26
Product Length (mm)
26
Product Depth (mm)
26
Product Height (mm)
14.9
Mounting
Pin/Tape
Order Quantity

