Arrow Electronic Components Online
CA11929LR2RS|LEDIL|simage
CA11929LR2RS|LEDIL|limage
Optical Lenses

CA11929_LR2-RS

Round Optical Lens White PMMA Pin/Tape Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9002.90.95.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Supported Device Manufacturer
    Philips Lumileds Lighting Company
  • Supported Device
    LUXEON Rebel ES
  • Color
    White
  • Lens Shape Type
    Round
  • Material
    PMMA
  • Efficiency (%)
    94
  • Viewing Angle X (°)
    9.6
  • Packaging
    Box
  • Product Diameter (mm)
    21.6
  • Product Length (mm)
    21.6
  • Product Depth (mm)
    21.6
  • Product Height (mm)
    14.8
  • Mounting
    Pin/Tape
Order Quantity

Documentation and Resources

Datasheets
Design resources