Arrow Electronic Components Online
CA11484LXP2O90|LEDIL|simage
CA11484LXP2O90|LEDIL|limage
Optical Lenses

CA11484_LXP2-O-90

Round Optical Lens Black PMMA Tape Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9002.90.9500
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Supported Device Manufacturer
    Cree
  • Supported Device
    XP-E
  • Color
    Black
  • Lens Shape Type
    Round
  • Material
    PMMA
  • Candle/Lumen
    5.8
  • Efficiency (%)
    89
  • Viewing Angle X (°)
    10
  • Viewing Angle Y (°)
    40
  • Packaging
    Box
  • Product Diameter (mm)
    21.6
  • Product Length (mm)
    21.6
  • Product Depth (mm)
    21.6
  • Product Height (mm)
    14.5
  • Mounting
    Tape

Documentation and Resources

Datasheets
Design resources