Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9001.90.90.00
Automotive
Unknown
PPAP
Unknown
Type
Assembly
Supported Device Manufacturer
Cree
Supported Device
XP-E
Color
Black
Lens Shape Type
Round
Material
PMMA
Candle/Lumen
8.95
Efficiency (%)
92
Viewing Angle X (°)
14
Packaging
Box
Product Diameter (mm)
21.6
Product Length (mm)
21.6
Product Depth (mm)
21.6
Product Height (mm)
14.6
Mounting
Tape

