Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9001.90.40.00
Automotive
Unknown
PPAP
Unknown
Type
Assembly
Supported Device Manufacturer
Cree
Supported Device
XP-E
Color
Black
Lens Shape Type
Round
Material
PMMA
Candle/Lumen
10.3
Efficiency (%)
91
Viewing Angle X (°)
12
Packaging
Box
Product Diameter (mm)
16.1
Product Length (mm)
16.1
Product Depth (mm)
16.1
Product Height (mm)
9.66
Mounting
Tape
Order Quantity

