Arrow Electronic Components Online
CA11416STRADATDN|LEDIL|simage
CA11416STRADATDN|LEDIL|limage
Optical Lenses

CA11416_STRADA-T-DN

Rectangular Optical Lens Clear PMMA Screw/Pin/Tape Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Supported Device
    XB-D
  • Color
    Clear
  • Lens Shape Type
    Rectangular
  • Material
    PMMA
  • Efficiency (%)
    91
  • Packaging
    Box
  • Product Height (mm)
    8.75
  • Mounting
    Screw/Pin/Tape

Documentation and Resources

Datasheets
Design resources