Arrow Electronic Components Online
CA11266HEIDIO|LEDIL|simage
CA11266HEIDIO|LEDIL|limage
Optical Lenses

CA11266_HEIDI-O

Round Optical Lens Transparent PMMA Pin/Tape Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    9002.19.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    LED Lens
  • Supported Device Manufacturer
    Cree
  • Supported Device
    XP-G
  • Color
    Transparent
  • Lens Shape Type
    Round
  • Material
    PMMA
  • Candle/Lumen
    3.25
  • Efficiency (%)
    87
  • Viewing Angle X (°)
    14
  • Viewing Angle Y (°)
    47
  • Packaging
    Box
  • Product Diameter (mm)
    21.6
  • Product Length (mm)
    21.6
  • Product Depth (mm)
    21.6
  • Product Height (mm)
    11.7
  • Mounting
    Pin/Tape

Documentation and Resources

Datasheets
Design resources