Arrow Electronic Components Online
CA11256STRADADW|LEDIL|simage
CA11256STRADADW|LEDIL|limage
Optical Lenses

CA11256_STRADA-DW

Rectangular Optical Lens Clear PMMA Screw/Pin/Tape Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.90.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Supported Device Manufacturer
    Cree
  • Supported Device
    XP-G
  • Color
    Clear
  • Lens Shape Type
    Rectangular
  • Material
    PMMA
  • Candle/Lumen
    0.84
  • Efficiency (%)
    92
  • Viewing Angle X (°)
    88
  • Viewing Angle Y (°)
    148
  • Packaging
    Box
  • Product Length (mm)
    19.6
  • Product Depth (mm)
    15.7
  • Product Height (mm)
    9
  • Mounting
    Screw/Pin/Tape

Documentation and Resources

Datasheets
Design resources