Arrow Electronic Components Online
CA11171TINA2RS|LEDIL|simage
CA11171TINA2RS|LEDIL|limage
Optical Lenses

CA11171_TINA2-RS

Round Optical Lens Black PMMA Tape Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Supported Device Manufacturer
    Cree
  • Supported Device
    MX-6
  • Color
    Black
  • Lens Shape Type
    Round
  • Material
    PMMA
  • Candle/Lumen
    5.2
  • Efficiency (%)
    89
  • Viewing Angle X (°)
    18
  • Packaging
    Box
  • Product Diameter (mm)
    16.1
  • Product Length (mm)
    16.1
  • Product Depth (mm)
    16.1
  • Product Height (mm)
    11
  • Mounting
    Tape
Order Quantity

Documentation and Resources

Datasheets
Design resources