Arrow Electronic Components Online
CA10932FLAREB|LEDIL|simage
CA10932FLAREB|LEDIL|limage
Optical Lenses

CA10932_FLARE-B

Rectangular Optical Lens Clear PMMA Tape/Screw Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9002.90.95.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Supported Device Manufacturer
    Cree
  • Supported Device
    XB-D
  • Color
    Clear
  • Lens Shape Type
    Rectangular
  • Material
    PMMA
  • Candle/Lumen
    1.52
  • Efficiency (%)
    93
  • Viewing Angle X (°)
    10
  • Viewing Angle Y (°)
    108
  • Packaging
    Box
  • Product Length (mm)
    29
  • Product Depth (mm)
    22.8
  • Product Height (mm)
    12.84
  • Mounting
    Tape/Screw

Documentation and Resources

Datasheets
Design resources