Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9001.90.90.00
Automotive
Unknown
PPAP
Unknown
Type
LED Lens
Supported Device Manufacturer
OSRAM Opto Semiconductors
Supported Device
Golden Dragon
Color
Clear
Lens Shape Type
Round
Material
PMMA
Candle/Lumen
74.49
Efficiency (%)
87
Viewing Angle X (°)
8
Packaging
Box
Product Diameter (mm)
26
Product Length (mm)
26
Product Depth (mm)
26
Product Height (mm)
14.8
Mounting
Tape

