Capacitor Networks and Arrays
CA0612KRNPO9BN471
Cap Ceramic Array 470pF 50V C0G 10% 0612 Pad SMD 4 Capacitor 125°C T/R Automotive AEC-Q200
YAGEOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
Yes
Type
Array
Capacitance Value
470pF
Tolerance
10%
Voltage
50VDC
Dielectric
C0G
Material
Ceramic
Number of Capacitors
4
Construction
Flat
Termination Style
Pad
Number of Terminals
8
Terminal Pitch (mm)
0.8
Size (mm)
1.6 X 3.2 X 0.8
Package/Case
0612
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
3.2
Product Height (mm)
0.8
Mounting
Surface Mount

