Arrow Electronic Components Online
CA052X472K5RAC|KEMET|simage
CA052X472K5RAC|KEMET|limage
Capacitor Networks and Arrays

CA052X472K5RAC

Surface Mount Multilayer Ceramic Chip Capacitors Array

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Array
  • Capacitance Value
    0.0047uF
  • Tolerance
    10%
  • Voltage
    50VDC
  • Dielectric
    X7R
  • Material
    Ceramic
  • Number of Capacitors
    2
  • Construction
    Flat
  • Number of Terminals
    4
  • Terminal Pitch (mm)
    1
  • Size (mm)
    1.3 X 2.1 X 0.8
  • Package/Case
    0508
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    1.3
  • Product Depth (mm)
    2.1
  • Product Height (mm)
    0.8
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources