Arrow Electronic Components Online
CAUSBAMBM10FT|ADAMTEC|simage
CAUSBAMBM10FT|ADAMTEC|limage
Cable Assembly USB

CA-USB-AM-BM-10FT

Cable Assembly USB 3.048m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS PL-PL

ADAM TECH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    3.048
  • Connector Type A
    USB 2.0 Type A
  • Connector Type B
    USB 2.0 Type B
  • Gender
    PL-PL
  • Number of Contacts
    4 to 4
  • Connector Orientation
    Straight to Straight
  • Jacket Material
    Polyvinyl Chloride
  • Jacket Color
    Black
  • Maximum Outer Diameter (mm)
    4.8

Documentation and Resources

Datasheets
Design resources