Arrow Electronic Components Online
CAUSBAMAM6FT|ADAMTEC|simage
CAUSBAMAM6FT|ADAMTEC|limage
Cable Assembly USB

CA-USB-AM-AM-6FT

Cable Assembly USB 1.828m USB 2.0 Type A to USB 2.0 Type A 4 to 4 POS PL-PL

ADAM TECH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    1.828
  • Connector Type A
    USB 2.0 Type A
  • Connector Type B
    USB 2.0 Type A
  • Gender
    PL-PL
  • Number of Contacts
    4 to 4
  • Connector Orientation
    Straight to Straight
  • Jacket Material
    Polyvinyl Chloride
  • Jacket Color
    Black
  • Maximum Outer Diameter (mm)
    4.8

Documentation and Resources

Datasheets
Design resources