Arrow Electronic Components Online
CANTYPEMF5|MLTI_TEC|simage
CANTYPEMF5|MLTI_TEC|limage
Cable Assembly Coaxial

CA-NTYPE-MF-5

Cable Assembly 1.524m Type N to Type N F-M Pack Medical

Multi-Tech Systems, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.20.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Gender
    F-M
  • Connector Type A
    Type N
  • Connector Type B
    Type N
  • Cable Length (m)
    1.524
  • Packaging
    Pack
Order Quantity

Documentation and Resources

Datasheets
Design resources