Arrow Electronic Components Online
CAMINIDPDVIM3FT|ADAMTEC|simage
CAMINIDPDVIM3FT|ADAMTEC|limage
Reduced Price
Cable Assembly Audio/Video

CA-MINIDP-DVIM-3FT

Cable Assembly Video 0.91m Mini Display Port to DVI-D 50 to 24 POS PL-PL

ADAM TECH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    0.91
  • Cable Type
    Video
  • Connector Type A
    Mini Display Port
  • Connector Type B
    DVI-D
  • Gender
    PL-PL
  • Number of Contacts
    50 to 24
  • Connector Orientation
    Straight to Straight
  • Jacket Color
    Black

Documentation and Resources

Datasheets
Design resources