Cable Assembly Audio/Video
CA-HDMI-AM-AM-10FT
Cable Assembly Audio/Video 3.048m HDMI Type A to HDMI Type A 19 to 19 POS PL-PL
ADAM TECHProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8544.42.90.90
Automotive
No
PPAP
No
Cable Length (m)
3.048
Cable Type
Audio/Video
Connector Type A
HDMI Type A
Connector Type B
HDMI Type A
Gender
PL-PL
Number of Contacts
19 to 19
Connector Orientation
Straight to Straight
Jacket Material
Polyvinyl Chloride
Jacket Color
Black
Maximum Outer Diameter (mm)
6

