Product Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.40
Cable Length (m)
3
Wire Size (AWG)
8/10/22
Connector Type A
Power Charger
Connector Type B
Not Included
Gender
M
Maximum Current Rating (A)
48
Maximum Voltage Rating (VAC)
240VAC
Contact Material
Copper Alloy
Contact Plating
Silver
IP Rating
IP67
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
55

