Arrow Electronic Components Online
CA#EVAC32AST3M|ADAMTEC|simage
CA#EVAC32AST3M|ADAMTEC|limage
Cable Assembly AC Power

CA #EV-AC-32AS-T-3M

Cable Assembly Charger Conn Power 32 A

ADAM TECH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Cable Length (m)
    3
  • Wire Size (AWG)
    10/22
  • Connector Type A
    Power Charger
  • Connector Type B
    Not Included
  • Gender
    M
  • Maximum Current Rating (A)
    32
  • Maximum Voltage Rating (VAC)
    240VAC
  • Contact Material
    Copper Alloy
  • Contact Plating
    Silver
  • IP Rating
    IP67
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    55

Documentation and Resources

Datasheets
Design resources