Capacitor Ceramic Single Layer
C981U103MYVDBAWL20
Cap Ceramic Single Suppression X1/Y2 0.01uF 400VAC/250VAC Y5V 20% (15 X 5mm) Radial Disc 10mm 125°C Bulk
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.23.00.60
Automotive
No
PPAP
No
Type
Ceramic Disc
Capacitance Value
0.01uF
Tolerance
20%
Voltage
400VAC|250VAC
Dielectric
Y5V
Microwave Application
No
Construction
Disc
Termination Style
Radial
Terminal Pitch (mm)
10
Suppression Class
X1/Y2
Dissipation Factor (%)
5
Size (mm)
15 X 5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Lead Diameter (mm)
0.5
Product Diameter (mm)
15(Max)
Product Depth (mm)
5(Max)
Seated Plane Height (mm)
19(Max)
Mounting
Through Hole
We don't have prices now, please check later.
Order Quantity

