Capacitor Ceramic Single Layer
C971U472MUWDAAWL50
Cap Ceramic Suppression X1/Y1 0.0047uF 400VAC/250VAC Y5U 20%( 14 X 5mm) Radial Disc 10mm 125°C Bag
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.23.00.60
Automotive
No
PPAP
No
Type
Ceramic Disc
Capacitance Value
0.0047uF
Tolerance
20%
Voltage
400VAC|250VAC
Minimum Insulation Resistance (Ohm)
10G
Dielectric
Y5U
Microwave Application
No
Construction
Disc
Termination Style
Radial
Terminal Pitch (mm)
10
Suppression Class
X1/Y1
Dissipation Factor (%)
2.5
Size (mm)
14 X 5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bag
Lead Diameter (mm)
0.55
Product Diameter (mm)
14(Max)
Product Depth (mm)
5(Max)
Mounting
Through Hole

