Capacitor Ceramic Single Layer
C967U472MYWDBA7317
Cap Ceramic Suppression X1/Y2 0.0047uF 400VAC/250VAC Y5U 20%( 13 X 5mm) Radial Disc 7.5mm 125°C Ammo
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.23.00.60
Automotive
No
PPAP
No
Type
Ceramic Disc
Capacitance Value
0.0047uF
Tolerance
20%
Voltage
250VAC|400VAC
Minimum Insulation Resistance (Ohm)
10G
Dielectric
Y5U
Microwave Application
No
Construction
Disc
Termination Style
Radial
Terminal Pitch (mm)
7.5
Suppression Class
X1/Y2
Dissipation Factor (%)
2.5
Size (mm)
13 X 5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Ammo
Lead Diameter (mm)
0.5
Product Diameter (mm)
13(Max)
Product Depth (mm)
5(Max)
Seated Plane Height (mm)
17(Max)
Mounting
Through Hole

