Capacitor Ceramic Single Layer
C947U472MZVDBA7317
Cap Ceramic Suppression X1/Y2 0.0047uF 440VAC/300VAC Y5V 20%( 11 X 5mm) Radial Disc 7.5mm 125°C Ammo
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.23.00.60
Automotive
No
PPAP
No
Type
Ceramic Disc
Capacitance Value
0.0047uF
Tolerance
20%
Voltage
440VAC|300VAC
Minimum Insulation Resistance (Ohm)
10G
Dielectric
Y5V
Special Features
High Reliability
Microwave Application
Yes
Construction
Disc
Termination Style
Radial
Terminal Pitch (mm)
7.5
Suppression Class
X1/Y2
Dissipation Factor (%)
5
Size (mm)
11 X 5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Ammo
Lead Diameter (mm)
0.55
Product Diameter (mm)
11(Max)
Product Depth (mm)
5(Max)
Seated Plane Height (mm)
15(Max)
Mounting
Through Hole

