Capacitor Ceramic Single Layer
C927U821KYYDAAWL20
Cap Ceramic Suppression X1/Y2 820pF 400VAC/250VAC Y5P 10%( 9 X 5mm) Radial Disc 7.5mm 125°C Bag
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Ceramic Disc
Capacitance Value
820pF
Tolerance
10%
Voltage
400VAC|250VAC
Dielectric
Y5P
Microwave Application
No
Construction
Disc
Termination Style
Radial
Terminal Pitch (mm)
7.5
Suppression Class
X1/Y2
Dissipation Factor (%)
2.5
Size (mm)
9 X 5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bag
Lead Diameter (mm)
0.5
Product Diameter (mm)
9(Max)
Product Depth (mm)
5(Max)
Mounting
Through Hole

