Arrow Electronic Components Online
C8051F960ADK|SLCNLABS|simage
C8051F960ADK|SLCNLABS|limage
Embedded System Development Boards and Kits

C8051F960-A-DK

C8051F96X Microcontroller Development Kit

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A002a.1.
  • Part Status
    Active
  • HTS
    8534.00.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device
    C8051F96X
  • Supported Device Technology
    Microcontroller
  • USB
    1
  • Display Type
    LCD
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources