Arrow Electronic Components Online
C8051F340TB|SLCNLABS|simage
C8051F340TB|SLCNLABS|limage
Embedded System Development Boards and Kits

C8051F340-TB

C8051F340/C8051F341/C8051F342/C8051F343/C8051F344/C8051F345/C8051F346/C8051F347 Microcontroller Target Board 1.5MHz CPU Win 2000

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8534.00.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Target Board
  • Supported Device
    C8051F340/C8051F341/C8051F342/C8051F343/C8051F344/C8051F345/C8051F346/C8051F347
  • Supported Device Technology
    Microcontroller
  • USB
    2
  • RS232
    1
  • UART
    1
  • Operating Systems
    Win 2000
  • Daughter Cards
    Yes

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources