Microcontrollers - MCUs
C8051F301-GM | Mixed Signal ISP Flash
MCU 8-bit 8051 CISC 8KB Flash 3.3V 11-Pin QFN EP Tube
Silicon LabsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.15
Automotive
No
PPAP
No
Family Name
C8051F30x
Instruction Set Architecture
CISC
Device Core
8051
Core Architecture
8051
Maximum CPU Frequency (MHz)
25
Maximum Clock Rate (MHz)
25
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
8KB
RAM Size
256B
Maximum Expanded Memory Size
64KB
Programmability
Yes
Interface Type
I2C/SMBus/UART
Number of I/Os
8
No. of Timers
3
PWM
2
USART
0
UART
1
USB
0
SPI
0
I2C
1
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Analog Comparators
1
Special Features
Programmable Counter Array
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.88
Package Width
3
Package Length
3
PCB changed
11
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
11
Lead Shape
No Lead

