Arrow Electronic Components Online
C7563X7S1H226M230LE|TDK|simage
C7563X7S1H226M230LE|TDK|limage
Capacitor Ceramic Multilayer

C7563X7S1H226M230LE

Cap Ceramic 22uF 50V X7S 20% Pad SMD 3025 Soft Termination 125°C T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    22uF
  • Tolerance
    20%
  • Voltage
    50VDC
  • Dielectric
    X7S
  • Technology
    Soft Termination
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    5
  • Size (mm)
    7.5 X 6.3 X 2.3
  • Package/Case
    3025
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    7.5
  • Product Depth (mm)
    6.3
  • Product Height (mm)
    2.3
Order Quantity

Documentation and Resources

Datasheets
Design resources