Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
SIM Card
Gender
HDR
Number of Contacts
6
Number of Rows
3
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Right Angle
Terminal Plating
Tin Over Nickel
Maximum Current Rating (A)
1
Maximum Voltage Rating
15VDC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
1500
PCB Mounting Side
Normal
Product Length (mm)
30
Product Depth (mm)
17.3
Product Height (mm)
2.5
Mounting
Surface Mount

