Arrow Electronic Components Online
No Image Available
Top Searched
Connector Memory Card

C707 10M006 000 2

Conn SIM/SAM PL 6 POS 1.27mm Solder ST SMD 1A Tray

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    SIM/SAM
  • Gender
    PL
  • Number of Contacts
    6
  • Number of Rows
    2
  • Terminal Pitch (mm)
    1.27
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Terminal Plating
    Tin Over Nickel
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    15VDC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    5000
  • PCB Mounting Side
    Normal
  • Packaging
    Tray
  • Product Length (mm)
    19.9
  • Product Depth (mm)
    27.9
  • Product Height (mm)
    3
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources