Switch Push Button
C7051SABC
Switch Push Button ON OFF DPST Rectangular Button 16A 250VAC Panel Mount Quick Connect
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8536.50.90.35
Automotive
Unknown
PPAP
Unknown
Pole Throw Configuration
DPST
Actuator Style
Rectangular Button
Switch Configuration
ON OFF
Maximum Current Rating (A)
16@250VAC
Dielectric Strength
1500VAC|1500VDC
Minimum Insulation Resistance (MOhm)
>20
Maximum Contact Resistance (mOhm)
5
Actuator Color
Clear
Actuator Length (mm)
6.8
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
4
IP Rating
IP65
Base Material
Nylon 6.6
Body Orientation
Straight
Product Weight (g)
10.4
Product Length (mm)
30
Product Depth (mm)
24
Product Height (mm)
45

