Arrow Electronic Components Online
C7003AFBA7|BULGIN|simage
C7003AFBA7|BULGIN|limage
Switch Push Button

C7003AFBA7

Switch Push Button ON OFF SPDT Round Button 16A 250VAC Panel Mount Quick Connect

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8536.50.90.35
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Pole Throw Configuration
    SPDT
  • Actuator Style
    Round Button
  • Switch Configuration
    ON OFF
  • Maximum Current Rating (A)
    16@250VAC
  • Dielectric Strength
    1500VAC|1500VDC
  • Minimum Insulation Resistance (MOhm)
    >20
  • Maximum Contact Resistance (mOhm)
    5
  • Actuator Color
    Amber
  • Actuator Length (mm)
    6.2
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect
  • Number of Terminals
    3
  • Illumination Color
    Amber
  • IP Rating
    IP65
  • Base Material
    Nylon 6.6
  • Body Orientation
    Straight
  • Product Weight (g)
    10.4
  • Product Length (mm)
    28
  • Product Depth (mm)
    28
  • Product Height (mm)
    44.4

Documentation and Resources

Datasheets
Design resources