Arrow Electronic Components Online
C7000AFBB|BULGIN|simage
C7000AFBB|BULGIN|limage
Switch Push Button

C7000AFBB

Switch Push Button ON OFF SPST Round Button 16A 250VAC Latching Panel Mount Quick Connect

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.50.90.35
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Switch Function
    Latching
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Round Button
  • Switch Configuration
    ON OFF
  • Maximum Current Rating (A)
    16@250VAC
  • Actuator Color
    Black
  • Actuator Length (mm)
    6.2
  • Number of Rows
    1
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect
  • Number of Terminals
    2
  • Terminal Length (mm)
    9.1
  • Body Orientation
    Straight
  • Product Length (mm)
    28
  • Product Depth (mm)
    28
  • Product Height (mm)
    44.4

Documentation and Resources

Datasheets
Design resources