Arrow Electronic Components Online
C637C103MHR5TA|KEMET|limage
C637C103MHR5TA|KEMET|simage
Capacitor Ceramic Multilayer

C637C103MHR5TA

Cap Ceramic 0.01uF 3000V X7R 20% Radial 9.52mm 125°C Bag

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.01uF
  • Tolerance
    20%
  • Voltage
    3000VDC
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    No
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    9.52
  • Case Style
    Dipped
  • Size (mm)
    11.9 X 6.89 X 10.2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bag
  • Lead Diameter (mm)
    0.64
  • Product Length (mm)
    11.9(Max)
  • Product Depth (mm)
    6.89(Max)
  • Product Height (mm)
    10.2(Max)
  • Seated Plane Height (mm)
    12.74(Max)

Documentation and Resources

Datasheets
Design resources