Switch Rocker
C6053ALBR3XND2
Switch Rocker ON OFF DPST Quick Connect Flat Rocker 20A 277VAC 1118.55VA
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
Unknown
PPAP
Unknown
Pole Throw Configuration
DPST
Switch Configuration
ON OFF
Actuator Style
Flat Rocker
Maximum Current Rating (A)
20@277VAC@(CSA/UL)
Maximum Power Rating (VA)
1118.55@(CSA/UL)
Dielectric Strength
>1500VAC|>1500VDC
Minimum Insulation Resistance (MOhm)
>20
Maximum Contact Resistance (mOhm)
<100
Actuator Color
Red
Number of Rows
2
Row Spacing (mm)
10.5
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
4
Terminal Pitch (mm)
10
Base Material
Nylon 6.6
Color
Red
Housing Color
Black
Bezel Color
Black
Body Orientation
Straight
Product Length (mm)
31.5
Product Depth (mm)
25
Product Height (mm)
38

