Switch Rocker
C6053ALBG2-1197W-B
Switch Rocker ON OFF DPST Quick Connect Flat Rocker 20A 277VAC 1118.55VA
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.50.90.65
Automotive
Unknown
PPAP
Unknown
Pole Throw Configuration
DPST
Switch Configuration
ON OFF
Actuator Style
Flat Rocker
Maximum Current Rating (A)
20@277VAC@(CSA/UL)
Maximum Power Rating (VA)
1118.55@(CSA/UL)
Dielectric Strength
>1500VAC|>1500VDC
Minimum Insulation Resistance (MOhm)
>20
Maximum Contact Resistance (mOhm)
<100
Actuator Color
Green
Number of Rows
2
Row Spacing (mm)
10.5
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
4
Terminal Length (mm)
9.7
Terminal Pitch (mm)
10
Illumination Color
Green
Base Material
Nylon 6.6
Color
Green
Housing Color
Black
Bezel Color
Black
Body Orientation
Straight
Body Length (mm)
31.5
Body Depth (mm)
25
Product Length (mm)
31.5
Product Depth (mm)
25
Product Height (mm)
38
Actuator Height (mm)
6

