Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Category
Standard LED
Color
Red
Number of LEDs
1
Lens Shape Type
Oval
Mounting Orientation
Top Mount
Intensity
2200mcd
Dominant Wavelength (nm)
621
Maximum Forward Current (mA)
50
Test Current (mA)
20
Maximum Forward Voltage (V)
2.6
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
130
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
95
Lead Standoff
Yes
Supplier Color
Red
Special Color
Red
High Power
No
High Brightness
No
Mounting
Through Hole
Package Height
7 mm
Package Width
3.7 mm
Package Length
5.1 mm
PCB changed
2
Standard Package Name
T-1 3/4
Pin Count
2
Lead Shape
Through Hole

