Capacitor Ceramic Multilayer
C5750X7S2A685M200KB
Cap Ceramic 6.8uF 100V X7S 20% Pad SMD 2220 125°C T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
6.8uF
Tolerance
20%
Voltage
100VDC
Dielectric
X7S
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
5
Size (mm)
5.7 X 5 X 2
Package/Case
2220
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
5.7
Product Depth (mm)
5
Product Height (mm)
2
Family/Series
C5750
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
500
MSL
1
Order Quantity

