Capacitor Ceramic Multilayer
C5750X7R2A475K230KA
Cap Ceramic 4.7uF 100V X7R 10% Pad SMD 2220 125°C T/R
TDKYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
4.7uF
Tolerance
10%
Voltage
100VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Special Features
Mid Voltage
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
3
Size (mm)
5.7 X 5 X 2.3
Package/Case
2220
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
5.7
Product Depth (mm)
5
Product Height (mm)
2.3
Length Tolerance (mm)
±0.4
Depth Tolerance (mm)
±0.4
Height Tolerance (mm)
±0.2
Family/Series
C
ALIAS
C5750X7R2A475KT0L0U
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
500
MSL
1
Order Quantity

