Arrow Electronic Components Online
C5750X7R1E476M230KB|TDK|simage
C5750X7R1E476M230KB|TDK|limage
Capacitor Ceramic Multilayer

C5750X7R1E476M230KB

Cap Ceramic 47uF 25V X7R 20% Pad SMD 2220 125°C T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    47uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    Yes
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    5
  • Size (mm)
    5.7 X 5 X 2.3
  • Package/Case
    2220
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    5.7
  • Product Depth (mm)
    5
  • Product Height (mm)
    2.3
Order Quantity

Documentation and Resources

Datasheets
Design resources