Capacitor Ceramic Multilayer
C5750X5R0J107M280KA
Cap Ceramic 100uF 6.3V X5R 20% Pad SMD 2220 85°C T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
100uF
Tolerance
20%
Voltage
6.3VDC
Equivalent Series Resistance Type
Low
Dielectric
X5R
Technology
Standard
Microwave Application
Yes
Special Features
High Ripple resistance|Low ESL|Low Self Heating
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
7.5
Size (mm)
5.7 X 5 X 2.8
Package/Case
2220
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
5.7
Product Depth (mm)
5
Product Height (mm)
2.8
Length Tolerance (mm)
±0.4
Depth Tolerance (mm)
±0.4
Height Tolerance (mm)
±0.3
Order Quantity

