Arrow Electronic Components Online
C5503ATBR2|BULGIN|simage
C5503ATBR2|BULGIN|limage
Switch Rocker

C5503ATBR2

Switch Rocker ON OFF SPST Quick Connect Curved Rocker 20A 250VAC 28VDC 745.7VA

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.50.90.65
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Pole Throw Configuration
    SPST
  • Switch Configuration
    ON OFF
  • Actuator Style
    Curved Rocker
  • Maximum Current Rating (A)
    20@28VDC
  • Inrush Current Rating (A)
    24
  • Maximum Power Rating (VA)
    745.7@(CSA/UL)
  • Dielectric Strength
    >1500VAC|>1500VDC
  • Minimum Insulation Resistance (MOhm)
    >20
  • Maximum Contact Resistance (mOhm)
    <100
  • Actuator Color
    Red
  • Number of Rows
    1
  • Row Spacing (mm)
    9.2
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect
  • Number of Terminals
    2
  • Base Material
    Nylon 6.6
  • Color
    Red
  • Body Orientation
    Straight
  • Product Length (mm)
    30.2
  • Product Depth (mm)
    14
  • Product Height (mm)
    36.2

Documentation and Resources

Datasheets
Design resources