Switch Rocker
C5503AABR2
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 20A 250VAC 28VDC 745.7VA
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8536.50.90.65
Automotive
Unknown
PPAP
Unknown
Pole Throw Configuration
SPST
Switch Configuration
ON OFF
Actuator Style
Curved Rocker
Maximum Current Rating (A)
20@28VDC
Inrush Current Rating (A)
24
Maximum Power Rating (VA)
745.7@(CSA/UL)
Dielectric Strength
>1500VAC|>1500VDC
Minimum Insulation Resistance (MOhm)
>20
Maximum Contact Resistance (mOhm)
<100
Actuator Color
Black
Number of Rows
1
Row Spacing (mm)
9.2
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
2
Base Material
Nylon 6.6
Color
Black
Body Orientation
Straight
Product Length (mm)
30.2
Product Depth (mm)
14
Product Height (mm)
36.2

