Switch Rocker
C5503AABR2-602AW
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 745.7VA
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
Unknown
PPAP
Unknown
Pole Throw Configuration
SPST
Switch Configuration
ON OFF
Actuator Style
Curved Rocker
Maximum Current Rating (A)
16@250VAC
Maximum Power Rating (VA)
745.7@(CSA/UL)
Dielectric Strength
>1500VAC|>1500VDC
Minimum Insulation Resistance (MOhm)
>20
Maximum Contact Resistance (mOhm)
<100
Actuator Color
Red
Number of Rows
1
Row Spacing (mm)
9.2
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
2
Terminal Length (mm)
9.1
Illumination Color
Red
Base Material
Nylon 6.6
Color
Red
Housing Color
Black
Bezel Color
Black
Body Orientation
Straight
Body Length (mm)
30.2
Body Depth (mm)
14
Body Height (mm)
27.1
Product Length (mm)
30.2
Product Depth (mm)
14
Product Height (mm)
36.2
Actuator Height (mm)
5.6

