Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
LED Module
Application
Indoor Lighting|Outdoor Lighting
Color
Green
Typical Luminous Flux
640lm
Dominant Wavelength (nm)
535(Max)
Rated Voltage (V)
24(Typ)
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Supplier Color
Green
High Brightness
Yes
Packaging
Tube
Mounting
Screw
Package Height
15.2
Package Width
21.1
Package Length
609.6
Order Quantity

