Arrow Electronic Components Online
C5500CS48|BIVAR|limage
C5500CS48|BIVAR|simage
LED Modules

C5500-C-S-48

LED Modules Uni-Color White Tube

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    LED Module
  • Application
    Indoor Lighting|Outdoor Lighting
  • Color
    White
  • Luminous Flux
    1720lm
  • Rated Voltage (V)
    24(Typ)
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Typical Color Temperature
    6500K
  • Supplier Color
    Cool White
  • High Brightness
    Yes
  • Packaging
    Tube
  • Mounting
    Screw
  • Package Height
    15.2
  • Package Width
    21.1
  • Package Length
    1219.2

Documentation and Resources

Datasheets
Design resources