Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Category
Standard LED
Color
White
Number of LEDs
1
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Intensity
12000mcd(Max)
Viewing Angle (°)
55
Maximum Forward Current (mA)
30
Test Current (mA)
20
Maximum Forward Voltage (V)
4
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
120
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
95
Typical Color Temperature
2800K
Lead Standoff
Yes
Minimum Color Temperature
2500K
Supplier Color
Warm White
Color Rendering Index
80
High Power
No
High Brightness
No
Diameter
5.5 mm
Mounting
Through Hole
Package Height
7.6 mm
PCB changed
2
Standard Package Name
T-1 3/4
Supplier Package
T-1 3/4
Pin Count
2