Arrow Electronic Components Online
C4M|SWTCHCRF|limage
C4M|SWTCHCRF|simage
Connector Audio and Video

C4M

Conn XLR Connector PL 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • Automotive
    No
  • PPAP
    No
  • Type
    XLR Connector
  • Gender
    PL
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Number of Ports
    1
  • Termination Method
    Solder Cup
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    10
  • Product Diameter (mm)
    36.32
  • Product Length (mm)
    27.79
  • Mounting
    Panel Mount
  • Housing Material
    Polyester
  • Contact Plating
    Silver
  • Contact Material
    Phosphor Bronze

Documentation and Resources

Datasheets
Design resources